
PJA3415_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3415_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3415_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3415_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3415_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 756 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 57mOhm @ 4A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 100 | 2,29930 Kč | 229,93 Kč |
| 500 | 1,69076 Kč | 845,38 Kč |
| 1 000 | 1,49380 Kč | 1 493,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,24238 Kč | 3 727,14 Kč |
| 6 000 | 1,11545 Kč | 6 692,70 Kč |
| 9 000 | 1,05069 Kč | 9 456,21 Kč |
| 15 000 | 0,97786 Kč | 14 667,90 Kč |
| 21 000 | 0,93470 Kč | 19 628,70 Kč |
| 30 000 | 0,89274 Kč | 26 782,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |







