25 Connector Receptacle, Female Sockets Through Hole, Right Angle Black EXTreme Ten60Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Connector Receptacle, Female Sockets Through Hole, Right Angle Black EXTreme Ten60Power
0464363130-view2

0464363130

DigiKey Part Number
900-0464363130-ND
Manufacturer
Manufacturer Product Number
0464363130
Description
TEN60 RA RECEP ASSY G-25S-G PF
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 Connector Receptacle, Female Sockets Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
0464363130 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
EXTreme Ten60Power
Number of Positions
25
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
5
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Guide, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
4.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 568 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
660152,90808 Kč100 919,33 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,90808 Kč
Unit Price with VAT:185,01878 Kč

Other Suppliers on DigiKey

568In Stock
Ships from WEC