
6727930 | |
|---|---|
DigiKey Part Number | 2128-8306-8-ND |
Manufacturer | |
Manufacturer Product Number | 6727930 |
Description | MINIATURE ELECTRONIC SIDE CUTTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 4.92" (125.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 4.92" (125.0mm) | |
Features | ESD Safe | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 405,32000 Kč | 2 405,32 Kč |
| 5 | 2 229,40000 Kč | 11 147,00 Kč |
| 10 | 2 157,73300 Kč | 21 577,33 Kč |
| 25 | 2 066,58960 Kč | 51 664,74 Kč |
| Unit Price without VAT: | 2 405,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 910,43720 Kč |










