5-5177986-6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1 158
Unit Price: 191,66000 Kč
Datasheet
Image for 5-5177986-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-5177986-6

DigiKey Part Number
5-5177986-6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5-5177986-6
Description
CONN PLUG 140POS SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
140 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5-5177986-6 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
5mm, 9mm, 13mm, 17mm
Number of Positions
140
Height Above Board
0.191" (4.85mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5177986-6TE Connectivity AMP Connectors1 158A99200CT-ND191,66000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 300207,39399 Kč269 612,19 Kč
Manufacturers Standard Package
Unit Price without VAT:207,39399 Kč
Unit Price with VAT:250,94673 Kč