
6123000-6 | |
|---|---|
DigiKey Part Number | 6123000-6-ND |
Manufacturer | |
Manufacturer Product Number | 6123000-6 |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6123000-6 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 140 | Height Above Board 0.148" (3.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5177983-6 | TE Connectivity AMP Connectors | 1 845 | A115324-ND | 10,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 150 | 181,96053 Kč | 573 175,67 Kč |
| Unit Price without VAT: | 181,96053 Kč |
|---|---|
| Unit Price with VAT: | 220,17224 Kč |











