
6123001-6 | |
|---|---|
DigiKey Part Number | 6123001-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6123001-6 |
Description | CONN PLUG 140POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6123001-6 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm |
Number of Positions 140 | Height Above Board 0.309" (7.85mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 249,13929 Kč | 199 311,43 Kč |
| Unit Price without VAT: | 249,13929 Kč |
|---|---|
| Unit Price with VAT: | 301,45854 Kč |










