Similar
Similar

7-1735480-6 | |
|---|---|
DigiKey Part Number | A109499-ND |
Manufacturer | |
Manufacturer Product Number | 7-1735480-6 |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7-1735480-6 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 17mm, 18mm, 19mm, 20mm |
Number of Positions 140 | Height Above Board 0.620" (15.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1735481-6 | TE Connectivity AMP Connectors | 0 | A118586-ND | 226,96693 Kč | Similar |
| 2-1735481-6 | TE Connectivity AMP Connectors | 0 | A118685-ND | 291,51719 Kč | Similar |
| 5-1735480-6 | TE Connectivity AMP Connectors | 193 | A99246-ND | 250,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 290,05611 Kč | 609 117,83 Kč |
| Unit Price without VAT: | 290,05611 Kč |
|---|---|
| Unit Price with VAT: | 350,96789 Kč |













