2-1735481-6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 226,96693 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 193
Unit Price: 250,27000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 290,05611 Kč
Datasheet
140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1735481-6

DigiKey Part Number
A118685-ND
Manufacturer
Manufacturer Product Number
2-1735481-6
Description
CONN RCPT 140POS SMD GOLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2-1735481-6 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
17mm
Number of Positions
140
Height Above Board
0.620" (15.75mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1735481-6TE Connectivity AMP Connectors0A118586-ND226,96693 KčSimilar
5-1735480-6TE Connectivity AMP Connectors193A99246-ND250,27000 KčSimilar
7-1735480-6TE Connectivity AMP Connectors0A109499-ND290,05611 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
420291,51719 Kč122 437,22 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:291,51719 Kč
Unit Price with VAT:352,73580 Kč