Image for 5084614-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5084614-6

DigiKey Part Number
5084614-6-ND
Manufacturer
Manufacturer Product Number
5084614-6
Description
CONN PLUG 140POS SMD GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
140 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5084614-6 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
5mm
Number of Positions
140
Height Above Board
0.181" (4.60mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
700238,07357 Kč166 651,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:238,07357 Kč
Unit Price with VAT:288,06902 Kč