7-5179180-6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1 166
Unit Price: 325,55000 Kč
Datasheet
Image for 7-5179180-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-5179180-6

DigiKey Part Number
7-5179180-6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7-5179180-6
Description
CONN RCPT 140POS SMD GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
7-5179180-6 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
9mm, 10mm, 11mm, 12mm
Number of Positions
140
Height Above Board
0.305" (7.75mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-5179180-6TE Connectivity AMP Connectors1 166A99233CT-ND325,55000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 800216,77237 Kč1 040 507,38 Kč
Manufacturers Standard Package
Unit Price without VAT:216,77237 Kč
Unit Price with VAT:262,29457 Kč