140 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5177986-6

DigiKey Part Number
A99200TR-ND - Tape & Reel (TR)
A99200CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5177986-6
Description
CONN PLUG 140POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
140 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5177986-6 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
5mm, 9mm, 13mm, 17mm
Number of Positions
140
Height Above Board
0.191" (4.85mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 158
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1191,66000 Kč191,66 Kč
10162,79800 Kč1 627,98 Kč
25152,59560 Kč3 814,89 Kč
50145,30860 Kč7 265,43 Kč
100138,37000 Kč13 837,00 Kč
250136,42332 Kč34 105,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
650123,68691 Kč80 396,49 Kč
1 300117,79042 Kč153 127,55 Kč
Manufacturers Standard Package
Unit Price without VAT:191,66000 Kč
Unit Price with VAT:231,90860 Kč