
5-5179009-6 | |
|---|---|
DigiKey Part Number | A115413-ND |
Manufacturer | |
Manufacturer Product Number | 5-5179009-6 |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-5179009-6 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 10mm, 11mm, 12mm |
Number of Positions 140 | Height Above Board 0.305" (7.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 141,74689 Kč | 297 668,47 Kč |
| Unit Price without VAT: | 141,74689 Kč |
|---|---|
| Unit Price with VAT: | 171,51374 Kč |











