
5177986-6 | |
|---|---|
DigiKey Part Number | A99200TR-ND - Tape & Reel (TR) A99200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5177986-6 |
Description | CONN PLUG 140POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177986-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm, 17mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 10 | 163,91000 Kč | 1 639,10 Kč |
| 25 | 153,63800 Kč | 3 840,95 Kč |
| 50 | 146,30140 Kč | 7 315,07 Kč |
| 100 | 139,31540 Kč | 13 931,54 Kč |
| 250 | 137,35548 Kč | 34 338,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 124,53203 Kč | 80 945,82 Kč |
| 1 300 | 118,59525 Kč | 154 173,82 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |












