
5-160558-9 | |
|---|---|
DigiKey Part Number | A107127TR-ND - Tape & Reel (TR) A107127CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-160558-9 |
Description | CONN QC RCPT 15.5-20AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 5-160558-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.764" (19.41mm) | |
Termination | Crimp | |
Wire Gauge | 15.5-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 6,36640 Kč | 159,16 Kč |
| 50 | 6,06000 Kč | 303,00 Kč |
| 100 | 5,77030 Kč | 577,03 Kč |
| 250 | 5,40908 Kč | 1 352,27 Kč |
| 500 | 5,15038 Kč | 2 575,19 Kč |
| 1 000 | 4,90429 Kč | 4 904,29 Kč |
| 2 500 | 4,59705 Kč | 11 492,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,50890 Kč | 22 544,50 Kč |
| 10 000 | 4,29369 Kč | 42 936,90 Kč |
| 15 000 | 4,17265 Kč | 62 589,75 Kč |
| 25 000 | 4,02505 Kč | 100 626,25 Kč |
| 35 000 | 3,93068 Kč | 137 573,80 Kč |
| 50 000 | 3,83311 Kč | 191 655,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

























