
DRS 4016 | |
|---|---|
DigiKey Part Number | 3746-DRS4016-ND |
Manufacturer | |
Manufacturer Product Number | DRS 4016 |
Description | SWITCH ROTARY HEXADECIMAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator 30mA 15VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 15VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Brass | |
Contact Finish | Gold | |
Height Above Board | 0.465" (11.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 62,61600 Kč | 626,16 Kč |
| 48 | 54,94042 Kč | 2 637,14 Kč |
| 96 | 51,87385 Kč | 4 979,89 Kč |
| 144 | 50,18667 Kč | 7 226,88 Kč |
| 288 | 47,49851 Kč | 13 679,57 Kč |
| 528 | 45,35528 Kč | 23 947,59 Kč |
| 1 008 | 43,28191 Kč | 43 628,17 Kč |
| 5 040 | 39,03349 Kč | 196 728,79 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |











