
5-160446-2 | |
|---|---|
DigiKey Part Number | A107124TR-ND - Tape & Reel (TR) A107124CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-160446-2 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 5-160446-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.161" (3.00mm ~ 4.09mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,30760 Kč | 157,69 Kč |
| 50 | 6,00540 Kč | 300,27 Kč |
| 100 | 5,71990 Kč | 571,99 Kč |
| 250 | 5,36036 Kč | 1 340,09 Kč |
| 500 | 5,10420 Kč | 2 552,10 Kč |
| 1 000 | 4,86020 Kč | 4 860,20 Kč |
| 2 500 | 4,55573 Kč | 11 389,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,46837 Kč | 22 341,85 Kč |
| 10 000 | 4,25514 Kč | 42 551,40 Kč |
| 15 000 | 4,13518 Kč | 62 027,70 Kč |
| 25 000 | 3,98888 Kč | 99 722,00 Kč |
| 35 000 | 3,89539 Kč | 136 338,65 Kč |
| 50 000 | 3,79867 Kč | 189 933,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |
















