4-215877-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 636
Unit Price: 36,42000 Kč
Datasheet

Similar


Molex
In Stock: 5 833
Unit Price: 36,00000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 15,33893 Kč
Datasheet

Similar


Molex
In Stock: 1 988
Unit Price: 72,62000 Kč
Datasheet

Similar


Molex
In Stock: 982
Unit Price: 82,31000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 41,81634 Kč
Datasheet

Similar


Molex
In Stock: 68
Unit Price: 63,99000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 110,50050 Kč
Datasheet

Similar


Molex
In Stock: 649
Unit Price: 56,84000 Kč
Datasheet

Similar


Molex
In Stock: 467
Unit Price: 132,24000 Kč
Datasheet

Similar


Molex
In Stock: 9 177
Unit Price: 64,20000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 133,16000 Kč
Datasheet

Similar


Molex
In Stock: 1 850
Unit Price: 101,46000 Kč
Datasheet

Similar


Molex
In Stock: 2 725
Unit Price: 49,26000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-215877-1

DigiKey Part Number
4-215877-1-ND
Manufacturer
Manufacturer Product Number
4-215877-1
Description
CONN MOD JACK 8P8C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes