



0432028816 | |
|---|---|
DigiKey Part Number | WM1635-ND |
Manufacturer | |
Manufacturer Product Number | 0432028816 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0432028816 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 68,60000 Kč | 686,00 Kč |
| 25 | 64,28760 Kč | 1 607,19 Kč |
| 50 | 61,21760 Kč | 3 060,88 Kč |
| 100 | 58,29250 Kč | 5 829,25 Kč |
| 250 | 54,64268 Kč | 13 660,67 Kč |
| 560 | 51,62059 Kč | 28 907,53 Kč |
| 1 120 | 49,15820 Kč | 55 057,18 Kč |
| 2 800 | 46,08364 Kč | 129 034,19 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |











