
3-215877-1 | |
|---|---|
DigiKey Part Number | A144318-ND |
Manufacturer | |
Manufacturer Product Number | 3-215877-1 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 3-215877-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Ratings Cat3 |
Part Status Active | Features Board Lock |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT) |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 34,98300 Kč | 349,83 Kč |
| 25 | 32,78200 Kč | 819,55 Kč |
| 50 | 31,21560 Kč | 1 560,78 Kč |
| 210 | 28,20833 Kč | 5 923,75 Kč |
| 420 | 26,86145 Kč | 11 281,81 Kč |
| 630 | 26,10351 Kč | 16 445,21 Kč |
| 1 050 | 25,17960 Kč | 26 438,58 Kč |
| 2 520 | 23,67216 Kč | 59 653,84 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |


