0432028113 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 115,47000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2 358
Unit Price: 126,51000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 696
Unit Price: 97,46000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 12,26058 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 23,77777 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 31,72838 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 1
Unit Price: 18,95000 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 3 325
Unit Price: 20,81000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 50,35000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 2 169
Unit Price: 65,26000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 14
Unit Price: 61,68000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 19
Unit Price: 65,26000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 900
Unit Price: 61,68000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0432028113

DigiKey Part Number
0432028113-ND
Manufacturer
Manufacturer Product Number
0432028113
Description
CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat4
Datasheet
 Datasheet
EDA/CAD Models
0432028113 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat4
Features
Board Lock, Keyed
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
3 52015,33893 Kč53 993,03 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,33893 Kč
Unit Price with VAT:18,56011 Kč