



FRJAE438 | |
|---|---|
DigiKey Part Number | 664-FRJAE438-ND |
Manufacturer | |
Manufacturer Product Number | FRJAE438 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | FRJAE438 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 56,25400 Kč | 562,54 Kč |
| 25 | 52,73000 Kč | 1 318,25 Kč |
| 50 | 50,21040 Kč | 2 510,52 Kč |
| 100 | 47,81240 Kč | 4 781,24 Kč |
| 300 | 44,24490 Kč | 13 273,47 Kč |
| 500 | 42,67844 Kč | 21 339,22 Kč |
| 1 000 | 40,64226 Kč | 40 642,26 Kč |
| 2 500 | 38,09970 Kč | 95 249,25 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |

