
A-20042/LP | |
|---|---|
DigiKey Part Number | AE11059-ND |
Manufacturer | |
Manufacturer Product Number | A-20042/LP |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A-20042/LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,61700 Kč | 176,17 Kč |
| 25 | 16,52120 Kč | 413,03 Kč |
| 50 | 15,72760 Kč | 786,38 Kč |
| 100 | 14,97580 Kč | 1 497,58 Kč |
| 300 | 13,85797 Kč | 4 157,39 Kč |
| 500 | 13,36690 Kč | 6 683,45 Kč |
| 1 000 | 12,72878 Kč | 12 728,78 Kč |
| 2 500 | 11,93190 Kč | 29 829,75 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |








