



FRJAE408 | |
|---|---|
DigiKey Part Number | 664-FRJAE408-ND |
Manufacturer | |
Manufacturer Product Number | FRJAE408 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | FRJAE408 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 46,42700 Kč | 464,27 Kč |
| 25 | 43,51640 Kč | 1 087,91 Kč |
| 50 | 41,43320 Kč | 2 071,66 Kč |
| 110 | 39,18991 Kč | 4 310,89 Kč |
| 330 | 36,26482 Kč | 11 967,39 Kč |
| 550 | 34,98115 Kč | 19 239,63 Kč |
| 1 100 | 33,31180 Kč | 36 642,98 Kč |
| 2 530 | 31,41193 Kč | 79 472,18 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |

