



1116504-2 | |
|---|---|
DigiKey Part Number | A121601-ND |
Manufacturer | |
Manufacturer Product Number | 1116504-2 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 1116504-2 Models |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Tray | Features Board Guide |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Board Edge, Cutout; Through Hole | Housing Material Polyamide (PA), Nylon |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,23000 Kč | 142,23 Kč |
| 10 | 120,81600 Kč | 1 208,16 Kč |
| 25 | 113,25360 Kč | 2 831,34 Kč |
| 66 | 105,75000 Kč | 6 979,50 Kč |
| 132 | 100,70205 Kč | 13 292,67 Kč |
| 264 | 95,89659 Kč | 25 316,70 Kč |
| 528 | 91,32182 Kč | 48 217,92 Kč |
| 1 056 | 86,96685 Kč | 91 836,99 Kč |
| 2 508 | 81,82424 Kč | 205 215,19 Kč |
| Unit Price without VAT: | 142,23000 Kč |
|---|---|
| Unit Price with VAT: | 172,09830 Kč |


