



FRJAE418 | |
|---|---|
DigiKey Part Number | 664-FRJAE418-ND |
Manufacturer | |
Manufacturer Product Number | FRJAE418 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | FRJAE418 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Filter | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 59,50800 Kč | 595,08 Kč |
| 25 | 55,77920 Kč | 1 394,48 Kč |
| 50 | 53,11240 Kč | 2 655,62 Kč |
| 100 | 50,57370 Kč | 5 057,37 Kč |
| 250 | 47,40676 Kč | 11 851,69 Kč |
| 500 | 45,14402 Kč | 22 572,01 Kč |
| 1 400 | 41,98220 Kč | 58 775,08 Kč |
| 2 800 | 39,98019 Kč | 111 944,53 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |

