



FRJAE468 | |
|---|---|
DigiKey Part Number | 664-FRJAE468-ND |
Manufacturer | |
Manufacturer Product Number | FRJAE468 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | FRJAE468 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Features Board Lock, Filter |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09455511102 | HARTING | 1 014 | 1195-2207-ND | 10,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 59,50800 Kč | 595,08 Kč |
| 25 | 55,77920 Kč | 1 394,48 Kč |
| 50 | 53,11240 Kč | 2 655,62 Kč |
| 100 | 50,57370 Kč | 5 057,37 Kč |
| 300 | 46,80033 Kč | 14 040,10 Kč |
| 500 | 45,14402 Kč | 22 572,01 Kč |
| 1 000 | 42,98984 Kč | 42 989,84 Kč |
| 2 500 | 40,30070 Kč | 100 751,75 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |



