
ADL5920ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5920ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5920ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5920ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5920ACPZ-R7 |
Description | DIRECTIONAL BRIDGE W/ INTEG. RMS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Power Detector General Purpose 9kHz ~ 7GHz 4.9V ~ 5.1V Supply 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5920ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Detector | |
Frequency | 9kHz ~ 7GHz | |
RF Type | General Purpose | |
Secondary Attributes | 4.9V ~ 5.1V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 890,95000 Kč | 890,95 Kč |
| 10 | 727,91700 Kč | 7 279,17 Kč |
| 25 | 687,83560 Kč | 17 195,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 592,33174 Kč | 888 497,61 Kč |
| Unit Price without VAT: | 890,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 078,04950 Kč |











