


LT1117CM-5#PBF | |
|---|---|
DigiKey Part Number | 505-LT1117CM-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1117CM-5#PBF |
Description | IC REG LINEAR 5V 800MA DDPAK-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1117CM-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 10 | 133,71500 Kč | 1 337,15 Kč |
| 50 | 118,08860 Kč | 5 904,43 Kč |
| 100 | 113,25270 Kč | 11 325,27 Kč |
| 250 | 108,14724 Kč | 27 036,81 Kč |
| 500 | 105,07022 Kč | 52 535,11 Kč |
| 1 000 | 102,53701 Kč | 102 537,01 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |










