



0440500002 | |
|---|---|
DigiKey Part Number | WM4046-ND |
Manufacturer | |
Manufacturer Product Number | 0440500002 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 0440500002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,54000 Kč | 148,54 Kč |
| 10 | 126,22100 Kč | 1 262,21 Kč |
| 25 | 118,31040 Kč | 2 957,76 Kč |
| 50 | 112,65980 Kč | 5 632,99 Kč |
| 100 | 107,28130 Kč | 10 728,13 Kč |
| 480 | 96,04617 Kč | 46 102,16 Kč |
| 960 | 91,46630 Kč | 87 807,65 Kč |
| 1 440 | 88,88992 Kč | 128 001,48 Kč |
| Unit Price without VAT: | 148,54000 Kč |
|---|---|
| Unit Price with VAT: | 179,73340 Kč |

