43202-8817
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43202-8817
0WM1636-ND
0WM1636-ND

0432028817

DigiKey Part Number
WM1636-ND
Manufacturer
Manufacturer Product Number
0432028817
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3
Datasheet
 Datasheet
EDA/CAD Models
0432028817 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 982
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
1069,99100 Kč699,91 Kč
2565,59200 Kč1 639,80 Kč
5062,45960 Kč3 122,98 Kč
10059,47890 Kč5 947,89 Kč
25055,75388 Kč13 938,47 Kč
56052,67011 Kč29 495,26 Kč
1 12050,15783 Kč56 176,77 Kč
2 80047,02059 Kč131 657,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč