



0432028827 | |
---|---|
DigiKey Part Number | WM20147-ND |
Manufacturer | |
Manufacturer Product Number | 0432028827 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 0432028827 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat4 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,24000 Kč | 56,24 Kč |
10 | 47,82600 Kč | 478,26 Kč |
25 | 44,81800 Kč | 1 120,45 Kč |
50 | 42,68060 Kč | 2 134,03 Kč |
100 | 40,63930 Kč | 4 063,93 Kč |
250 | 38,09392 Kč | 9 523,48 Kč |
560 | 35,98718 Kč | 20 152,82 Kč |
1 120 | 34,26981 Kč | 38 382,19 Kč |
2 800 | 32,12596 Kč | 89 952,69 Kč |
Unit Price without VAT: | 56,24000 Kč |
---|---|
Unit Price with VAT: | 68,05040 Kč |