Socket Contact Tin 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350417-1

DigiKey Part Number
A100558TR-ND - Tape & Reel (TR)
A100558CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350417-1
Description
CONN SOCKET 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350417-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115 529
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,59600 Kč15,96 Kč
251,50360 Kč37,59 Kč
501,42780 Kč71,39 Kč
1001,35860 Kč135,86 Kč
2501,27416 Kč318,54 Kč
5001,21284 Kč606,42 Kč
1 0001,15489 Kč1 154,89 Kč
2 5001,08249 Kč2 706,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,05137 Kč5 256,85 Kč
10 0001,00114 Kč10 011,40 Kč
15 0000,97288 Kč14 593,20 Kč
25 0000,93843 Kč23 460,75 Kč
35 0000,91641 Kč32 074,35 Kč
50 0000,89363 Kč44 681,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč