
327638 | |
|---|---|
DigiKey Part Number | A27453-ND |
Manufacturer | |
Manufacturer Product Number | 327638 |
Description | CONN SPLICE 10-12/14-16AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 to 14-16 AWG Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 327638 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 to 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area, Step Up/Step Down | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 48,10600 Kč | 481,06 Kč |
| 25 | 45,08680 Kč | 1 127,17 Kč |
| 50 | 42,93260 Kč | 2 146,63 Kč |
| 100 | 40,88100 Kč | 4 088,10 Kč |
| 250 | 38,32136 Kč | 9 580,34 Kč |
| 500 | 36,49200 Kč | 18 246,00 Kč |
| 1 000 | 34,75064 Kč | 34 750,64 Kč |
| 2 500 | 32,57638 Kč | 81 440,95 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |











