
ECF504-C5 | |
|---|---|
DigiKey Part Number | 5073-ECF504-C5-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-C5 |
Description | CAT 5E RJ45 PNL CPLR KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5 Unshielded |
Datasheet | Datasheet |
Category | Convert To (Adapter End) Jack, 8p8c (RJ45) |
Manufacturer L-com | Type Coupler |
Series | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Bag | Mounting Feature Flange |
Part Status Active | Ratings Cat5 |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,85000 Kč | 581,85 Kč |
| 10 | 494,46100 Kč | 4 944,61 Kč |
| 25 | 463,51000 Kč | 11 587,75 Kč |
| 50 | 441,39060 Kč | 22 069,53 Kč |
| 100 | 420,33800 Kč | 42 033,80 Kč |
| 250 | 394,04932 Kč | 98 512,33 Kč |
| 500 | 375,26828 Kč | 187 634,14 Kč |
| Unit Price without VAT: | 581,85000 Kč |
|---|---|
| Unit Price with VAT: | 704,03850 Kč |













