
TRD815GRY-10 | |
|---|---|
DigiKey Part Number | 5073-TRD815GRY-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD815GRY-10 |
Description | CBL-RJ45/RJ45 CAT5E GRY 10FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Gray |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,15000 Kč | 449,15 Kč |
| 10 | 381,80700 Kč | 3 818,07 Kč |
| 25 | 357,89000 Kč | 8 947,25 Kč |
| 50 | 340,81020 Kč | 17 040,51 Kč |
| 100 | 324,55140 Kč | 32 455,14 Kč |
| 250 | 304,25012 Kč | 76 062,53 Kč |
| 500 | 289,74888 Kč | 144 874,44 Kč |
| Unit Price without VAT: | 449,15000 Kč |
|---|---|
| Unit Price with VAT: | 543,47150 Kč |



