
WPUSBAF | |
|---|---|
DigiKey Part Number | 5073-WPUSBAF-ND |
Manufacturer | |
Manufacturer Product Number | WPUSBAF |
Description | JK WTR PRF PNL USB A 10"" LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable A Female to Wire Leads (Circular Coupling) 0.83' (254.0mm) Unshielded |
Datasheet | Datasheet |
Category | Length 0.83' (254.0mm) |
Mfr | Wire Gauge 24 AWG |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple |
Configuration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,23000 Kč | 842,23 Kč |
| 10 | 715,82200 Kč | 7 158,22 Kč |
| 25 | 671,01200 Kč | 16 775,30 Kč |
| 50 | 638,99860 Kč | 31 949,93 Kč |
| 100 | 608,52830 Kč | 60 852,83 Kč |
| 250 | 570,47956 Kč | 142 619,89 Kč |
| Unit Price without VAT: | 842,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 019,09830 Kč |







