
327583 | |
|---|---|
DigiKey Part Number | A27452-ND |
Manufacturer | |
Manufacturer Product Number | 327583 |
Description | CONN SPLICE 14-16/18-22AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 to 18-22 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 327583 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 to 18-22 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area, Step Up/Step Down | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 36,93500 Kč | 369,35 Kč |
| 25 | 34,61320 Kč | 865,33 Kč |
| 50 | 32,95420 Kč | 1 647,71 Kč |
| 100 | 31,37940 Kč | 3 137,94 Kč |
| 250 | 29,41400 Kč | 7 353,50 Kč |
| 500 | 28,00966 Kč | 14 004,83 Kč |
| 1 000 | 26,67250 Kč | 26 672,50 Kč |
| 2 500 | 25,00375 Kč | 62 509,38 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |











