
VW3A7748 | |
|---|---|
DigiKey Part Number | 4008-VW3A7748-ND |
Manufacturer | |
Manufacturer Product Number | VW3A7748 |
Description | BRAKING RESISTOR, ALTIVAR, 1.4OH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Braking Resistor 250V, 1.4Ohm, 5.1kW |
Datasheet | Datasheet |
EDA/CAD Models | VW3A7748 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | ATV930 Series | |
Usage | Motor | |
Specifications | 250V, 1.4Ohm, 5.1kW | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55 367,53000 Kč | 55 367,53 Kč |
| Unit Price without VAT: | 55 367,53000 Kč |
|---|---|
| Unit Price with VAT: | 66 994,71130 Kč |











