4 Position Terminal Block Plug, Male Pins 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

734-304/019-000

DigiKey Part Number
2946-734-304/019-000-ND
Manufacturer
Manufacturer Product Number
734-304/019-000
Description
TERM BLOCK PLUG 4POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Male Pins 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
734-304/019-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
320 V
Manufacturer
WAGO Corporation
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
14-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.08-1.5mm²
Type
Plug, Male Pins
Color
Gray
Number of Positions
4
Operating Temperature
-60°C ~ 100°C
Positions Per Level
4
Contact Mating Finish
Tin
Number of Levels
1
Features
Mounting Flange
Pitch
0.138" (3.50mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
6-7mm
Termination Style
Screwless - Spring Cage, Tension Clamp
Contact Material
Electrolytic Copper
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA66), Nylon 6/6
Current - IEC
10A
Insulation Height
0.528" (13.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1209,35000 Kč209,35 Kč
10148,45600 Kč1 484,56 Kč
25131,09480 Kč3 277,37 Kč
50120,54960 Kč6 027,48 Kč
100111,98650 Kč11 198,65 Kč
250103,24800 Kč25 812,00 Kč
50098,23620 Kč49 118,10 Kč
1 00094,31966 Kč94 319,66 Kč
Manufacturers Standard Package
Unit Price without VAT:209,35000 Kč
Unit Price with VAT:253,31350 Kč