
ZB5FG9D | |
|---|---|
DigiKey Part Number | 4008-ZB5FG9D-ND |
Manufacturer | |
Manufacturer Product Number | ZB5FG9D |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB5FG9D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 045,28000 Kč | 1 045,28 Kč |
| Unit Price without VAT: | 1 045,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 264,78880 Kč |











