Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 to 18-22 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

327639

DigiKey Part Number
A27454-ND
Manufacturer
Manufacturer Product Number
327639
Description
CONN SPLICE 10-12/18-22AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 to 18-22 AWG Yellow
Datasheet
 Datasheet
EDA/CAD Models
327639 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
10-12 to 18-22 AWG
Insulation
Fully Insulated
Features
Serrated Mating Area, Step Up/Step Down
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 297
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,43000 Kč118,43 Kč
10100,60100 Kč1 006,01 Kč
2594,28960 Kč2 357,24 Kč
5089,78740 Kč4 489,37 Kč
10085,49970 Kč8 549,97 Kč
25080,14768 Kč20 036,92 Kč
50076,32354 Kč38 161,77 Kč
1 00072,68353 Kč72 683,53 Kč
2 50068,13834 Kč170 345,85 Kč
Manufacturers Standard Package
Unit Price without VAT:118,43000 Kč
Unit Price with VAT:143,30030 Kč