
ESV10-ESV18-Q | |
|---|---|
DigiKey Part Number | 298-16729-ND |
Manufacturer | |
Manufacturer Product Number | ESV10-ESV18-Q |
Description | STRONGHOLD STEP-DOWN BUTT SPLICE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 to 18-22 AWG Yellow, Red Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 to 18-22 AWG | |
Insulation | Fully Insulated | |
Features | Step Up/Step Down | |
Color | Yellow, Red Stripe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 65,38800 Kč | 653,88 Kč |
| 25 | 63,54000 Kč | 1 588,50 Kč |
| 50 | 62,16660 Kč | 3 108,33 Kč |
| 100 | 60,82490 Kč | 6 082,49 Kč |
| 250 | 59,09340 Kč | 14 773,35 Kč |
| 500 | 57,81506 Kč | 28 907,53 Kč |
| 1 000 | 56,56231 Kč | 56 562,31 Kč |
| 2 500 | 54,94555 Kč | 137 363,88 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |



