
322822 | |
|---|---|
DigiKey Part Number | 322822-ND |
Manufacturer | |
Manufacturer Product Number | 322822 |
Description | CONN SPLICE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 322822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,24200 Kč | 202,42 Kč |
| 25 | 18,97360 Kč | 474,34 Kč |
| 50 | 18,06660 Kč | 903,33 Kč |
| 100 | 17,20370 Kč | 1 720,37 Kč |
| 250 | 16,12564 Kč | 4 031,41 Kč |
| 500 | 15,35542 Kč | 7 677,71 Kč |
| 1 000 | 14,62217 Kč | 14 622,17 Kč |
| 3 000 | 13,53174 Kč | 40 595,22 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |















