
330367 | |
|---|---|
DigiKey Part Number | A09012-ND |
Manufacturer | |
Manufacturer Product Number | 330367 |
Description | CONN SPLICE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 330367 Models |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam, Serrated Mating Area |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,81700 Kč | 138,17 Kč |
| 25 | 12,95160 Kč | 323,79 Kč |
| 50 | 12,33420 Kč | 616,71 Kč |
| 100 | 11,74420 Kč | 1 174,42 Kč |
| 250 | 11,00800 Kč | 2 752,00 Kč |
| 500 | 10,48178 Kč | 5 240,89 Kč |
| 1 000 | 9,98140 Kč | 9 981,40 Kč |
| 3 000 | 9,23674 Kč | 27 710,22 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |









