
323876 | |
|---|---|
DigiKey Part Number | A113453-ND |
Manufacturer | |
Manufacturer Product Number | 323876 |
Description | CONN SPLICE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Orange |
Datasheet | Datasheet |
EDA/CAD Models | 323876 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Brazed Seam, Serrated Mating Area |
Part Status Active | Color Orange |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,51000 Kč | 46,51 Kč |
| 10 | 39,45900 Kč | 394,59 Kč |
| 25 | 36,98920 Kč | 924,73 Kč |
| 50 | 35,22500 Kč | 1 761,25 Kč |
| 100 | 33,53980 Kč | 3 353,98 Kč |
| 250 | 31,43924 Kč | 7 859,81 Kč |
| 500 | 29,93848 Kč | 14 969,24 Kč |
| 1 000 | 28,50968 Kč | 28 509,68 Kč |
| 3 000 | 26,38443 Kč | 79 153,29 Kč |
| Unit Price without VAT: | 46,51000 Kč |
|---|---|
| Unit Price with VAT: | 56,27710 Kč |







