
3-917809-2 | |
|---|---|
DigiKey Part Number | A29755-ND |
Manufacturer | |
Manufacturer Product Number | 3-917809-2 |
Description | CONN PLUG HSG 4POS 10.16MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-917809-2 Models |
Category | Row Spacing 0.400" (10.16mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Tab | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.400" (10.16mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,13000 Kč | 86,13 Kč |
| 10 | 73,14000 Kč | 731,40 Kč |
| 25 | 68,54800 Kč | 1 713,70 Kč |
| 70 | 63,74329 Kč | 4 462,03 Kč |
| 140 | 60,69843 Kč | 8 497,78 Kč |
| 280 | 57,80104 Kč | 16 184,29 Kč |
| 560 | 55,04288 Kč | 30 824,01 Kč |
| 1 050 | 52,65636 Kč | 55 289,18 Kč |
| 2 520 | 49,50558 Kč | 124 754,06 Kč |
| Unit Price without VAT: | 86,13000 Kč |
|---|---|
| Unit Price with VAT: | 104,21730 Kč |











