2367819-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2367819-2

DigiKey Part Number
17-2367819-2TR-ND - Tape & Reel (TR)
17-2367819-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2367819-2
Description
DYNAMIC D1000 SLIM TAB CONT M SI
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Tab Contact Gold 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 876
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
105,85200 Kč58,52 Kč
255,47320 Kč136,83 Kč
505,21620 Kč260,81 Kč
1004,96570 Kč496,57 Kč
2504,65372 Kč1 163,43 Kč
5004,43102 Kč2 215,51 Kč
1 0004,21905 Kč4 219,05 Kč
2 5003,95470 Kč9 886,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0003,53184 Kč21 191,04 Kč
12 0003,36332 Kč40 359,84 Kč
18 0003,26848 Kč58 832,64 Kč
30 0003,15284 Kč94 585,20 Kč
42 0003,07894 Kč129 315,48 Kč
60 0003,00252 Kč180 151,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč