
1-2366600-6 | |
|---|---|
DigiKey Part Number | 17-1-2366600-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2366600-6 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2366600-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 25 | 12,51480 Kč | 312,87 Kč |
| 50 | 11,91420 Kč | 595,71 Kč |
| 100 | 11,34520 Kč | 1 134,52 Kč |
| 250 | 10,63424 Kč | 2 658,56 Kč |
| 750 | 9,84051 Kč | 7 380,38 Kč |
| 1 500 | 9,37071 Kč | 14 056,07 Kč |
| 3 000 | 8,92345 Kč | 26 770,35 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |




