
2367819-2 | |
|---|---|
DigiKey Part Number | 17-2367819-2TR-ND - Tape & Reel (TR) 17-2367819-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2367819-2 |
Description | DYNAMIC D1000 SLIM TAB CONT M SI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,45960 Kč | 136,49 Kč |
| 50 | 5,20340 Kč | 260,17 Kč |
| 100 | 4,95340 Kč | 495,34 Kč |
| 250 | 4,64224 Kč | 1 160,56 Kč |
| 500 | 4,42008 Kč | 2 210,04 Kč |
| 1 000 | 4,20863 Kč | 4 208,63 Kč |
| 2 500 | 3,94494 Kč | 9 862,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,78272 Kč | 22 696,32 Kč |
| 12 000 | 3,60221 Kč | 43 226,52 Kč |
| 18 000 | 3,50066 Kč | 63 011,88 Kč |
| 30 000 | 3,37679 Kč | 101 303,70 Kč |
| 42 000 | 3,29764 Kč | 138 500,88 Kč |
| 60 000 | 3,21578 Kč | 192 946,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |












