4 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2366515-4

DigiKey Part Number
17-1-2366515-4-ND
Manufacturer
Manufacturer Product Number
1-2366515-4
Description
CONN RCPT HSG 4POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
1-2366515-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Thermoplastic, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 316
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,29700 Kč112,97 Kč
2510,59120 Kč264,78 Kč
5010,08740 Kč504,37 Kč
1009,60450 Kč960,45 Kč
2509,00144 Kč2 250,36 Kč
5008,57138 Kč4 285,69 Kč
1 0008,16192 Kč8 161,92 Kč
3 0007,55305 Kč22 659,15 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč